text.skipToContent text.skipToNavigation

Manufacturer Part #

PBSS4250X,115

PBSS4250X Series 50 V 2 A SMT NPN Low VCEsat (BISS) Transistor - SOT-89

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Nexperia PBSS4250X,115 - Technical Attributes
Attributes Table
Polarity: NPN
Type: General Purpose
CE Voltage-Max: 50V
Collector Current Max: 2A
Power Dissipation-Tot: 1W
DC Current Gain-Min: 300
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications
The PBSS4250X,115 is a Part of PBSS4250X Series 50 V 2 A NPN low VCEsat Breakthrough In Small Signal (BISS) Transistor. Operating temperature ranges from -65 to 150°C and available in SOT-89 Surface-Mounted Device plastic package.

Features:

  • Low collector-emitter saturation voltage VCEsat
  • High collector current capability: IC and ICM
  • Higher efficiency leading to less heat generation
  • Reduced printed-circuit board requirements

Applications:

  • Power management
    • DC/DC converters
    • Supply line switching
    • Battery charger
    • LCD backlighting
  • Peripheral drivers
    • Driver in low supply voltage applications (e.g. lamps and LEDs)
    • Inductive load driver (e.g. relays, buzzers and motors)

 

Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$153.00
USD
Quantity
Unit Price
1,000
$0.153
2,000
$0.151
4,000
$0.149
15,000+
$0.145
Product Variant Information section