text.skipToContent text.skipToNavigation

Manufacturer Part #

IMD3AT108

IMD3A Series 50 V 100 mA Surface Mount Dual NPN/PNP Digital Transistor - SC-74

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
ROHM IMD3AT108 - Technical Attributes
Attributes Table
Polarity: NPN/PNP
R1, R2: 10kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications
The IMD3AT108 is a Part of IMD3A Series 50 V 100 mA Dual NPN/PNP General Purpose Digital Transistor available in SC-74 Surface mount Package.It has an storage temperature ranging from-55 to 150°C.

Features:

  • Both the DTA114E chip and DTC114E chip in a EMT or UMT or SMT package.
  • Mounting possible with EMT3 or UMT3 or SMT3 automatic mounting machines
  • Transistor elements are independent, eliminating interference
  • Mounting cost and area can be cut in half.

Applications:

  • Pre-amplifier differential ammplification circuits
  • High-frequency Oscillators
  • Driver ICs 
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$146.10
USD
Quantity
Unit Price
3,000
$0.0487
6,000
$0.0479
9,000
$0.0475
15,000
$0.0469
30,000+
$0.0456
Product Variant Information section