Manufacturer Part #
DMG1012T-13
MOSFET 20V N-Ch Enhance Mode MOSFET
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SOT-523 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DMG1012T-13 - Product Specification
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
Diodes Incorporated DMG1012T-13 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 20V |
| Drain-Source On Resistance-Max: | 0.4Ω |
| Rated Power Dissipation: | 280mW |
| Qg Gate Charge: | 736.6pC |
| Gate-Source Voltage-Max [Vgss]: | 6V |
| Drain Current: | 0.63A |
| Turn-on Delay Time: | 5.1ns |
| Turn-off Delay Time: | 26.7ns |
| Rise Time: | 7.4ns |
| Fall Time: | 12.3ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1V |
| Input Capacitance: | 60.67pF |
| Package Style: | SOT-523 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000
$0.0319
30,000
$0.0312
50,000
$0.0308
100,000
$0.0304
200,000+
$0.0297
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-523
Mounting Method:
Surface Mount