text.skipToContent text.skipToNavigation

Référence fabricant

FQB27P06TM

P-Channel 60 V 70 mOhm Surface Mount Q-FET Mosfet - D2PAK

Modèle ECAD:
Nom du fabricant: onsemi
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
onsemi FQB27P06TM - Caractéristiques techniques
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 70mΩ
Rated Power Dissipation: 3.75W
Qg Gate Charge: 33nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 27A
Turn-on Delay Time: 18ns
Turn-off Delay Time: 30ns
Rise Time: 185ns
Fall Time: 90ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 4V
Input Capacitance: 1100pF
Style d'emballage :  TO-263-3 (D2PAK)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The FQB27P06TM is a 60 V 70 mOhm Surface Mount P-Channel MOSFET - D2PAK-3.These P-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, planar stripe, DMOS technology.

This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for low voltage applications such as automotive,DC/DC converters, and high efficiency switching for power management in portable and battery operated products.

Features:

  • -27 A, -60 V, RDS(on)= 0.07 W@VGS= -10 V
  • Low gate charge ( typical 33 nC)
  • Low Crss (typical 120 pF)
  • Fast switching
  • 100 % avalanche tested
  • Improved dv/dt capability
  • 175 ºC maximum junction temperature rating
  • RoHS Compliant

View the complete FQB2 series of MOSFETS

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
8 Semaines
Commande minimale :
800
Multiples de :
800
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
792,00 $
USD
Quantité
Prix unitaire
800
$0.99
1 600
$0.975
2 400
$0.965
3 200
$0.96
4 000+
$0.945
Product Variant Information section