text.skipToContent text.skipToNavigation

Manufacturer Part #

MCG53N06AHE3-TP

60 V, 20 A, 8.2 mOhm, DFN3333

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components MCG53N06AHE3-TP - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 8.2mΩ
Rated Power Dissipation: 45W
Qg Gate Charge: 32nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 53A
Turn-on Delay Time: 8.5ns
Turn-off Delay Time: 29ns
Rise Time: 5.5ns
Fall Time: 8.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.7V
Technology: TrenchMOS
Input Capacitance: 1850pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
70,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,775.00
USD
Quantity
Unit Price
5,000
$0.355
15,000
$0.35
20,000+
$0.345
Product Variant Information section