text.skipToContent text.skipToNavigation

Manufacturer Part #

STU6N95K5

STU6N95K5 Series 950 V 1.25 Ohm N-Channel SuperMESH™ 5 Power MOSFET - IPAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STU6N95K5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 1.25Ω
Rated Power Dissipation: 90|W
Qg Gate Charge: 13nC
Package Style:  TO-251 (IPAK)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
75
Total
$3,930.00
USD
Quantity
Unit Price
75
$1.36
300
$1.34
1,125
$1.32
1,875
$1.31
3,750+
$1.29
Product Variant Information section