text.skipToContent text.skipToNavigation

Manufacturer Part #

SCT055W65G3-4AG

SP Sic PMOSFET 400 - 800 V Transistor =1W

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SCT055W65G3-4AG - Technical Attributes
Attributes Table
Technology: SiCFET (Silicon Carbide)
Product Status: Active
Fet Type: N-Ch
No. of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain Current: 30A
Input Capacitance: 721pF
Power Dissipation: 210W
Operating Temp Range: -55°C to +200°C
Package Style:  TO-247-4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
600
Multiple Of:
30
Total
$2,958.00
USD
Quantity
Unit Price
30
$5.11
90
$5.04
150
$5.00
450
$4.93
750+
$4.87
Product Variant Information section