text.skipToContent text.skipToNavigation

Manufacturer Part #

C11700_SANDRA-12-W

SANDRA Series Ø 67 x 11.1 mm 36° Round Wide Beam 12 Position Optic Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C11700_SANDRA-12-W - Technical Attributes
Attributes Table
No of LEDs: 12
Beam Type: Wide
Beam Angle: 36°
Diameter: 67mm
Lens Shape: Round
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
306
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$997.56
USD
Quantity
Unit Price
18
$3.42
36
$3.38
72
$3.35
90
$3.33
270+
$3.26
Product Variant Information section