text.skipToContent text.skipToNavigation

Manufacturer Part #

74AHC1G07GV,125

74AHC Series 5.5 V Surface Mount Single Buffer with Open-Drain Output - SC-74A

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AHC1G07GV,125 - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: O-DRN
Supply Voltage-Nom: 2V to 5.5V
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Features & Applications
The 74AHC1G07GV,125 is a High speed Si-gate CMOS Buffer with open-drain output.

The open-drain can be connected to other open-drain outputs to implement active-Low, wired-OR or active-HIGH , wired-AND functions.

Features:

  • High noise immunity
  • Low power dissipation
  • SOT353-1 and SOT753 package options
  • ESD protection:
  • HBM JESD22-A114E: exceeds 2000 V
  • MM JESD22-A115-A: exceeds 200 V
  • CDM JESD22-C101C: exceeds 1000 V
  • Specified from -40 °C to +125 °C

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$285.30
USD
Quantity
Unit Price
3,000
$0.0951
6,000
$0.0934
9,000
$0.0925
12,000
$0.0918
15,000+
$0.0897
Product Variant Information section