text.skipToContent text.skipToNavigation

Référence fabricant

74AHC1G07GW,125

74AHC Series 5.5 V Surface Mount Single Buffer with Open-Drain Output - TSSOP-5

Modèle ECAD:
Nom du fabricant: Nexperia
Emballage standard:
Product Variant Information section
Code de date: 2512
Product Specification Section
Nexperia 74AHC1G07GW,125 - Caractéristiques techniques
Attributes Table
Logic Circuit: Buffer
Family: A/HC/T/U
No of Functions / Channels: 1
Output Characteristics: O-DRN
Supply Voltage-Nom: 2V to 5.5V
No of Inputs: 1
Style d'emballage :  TSSOP-5
Méthode de montage : Surface Mount
Fonctionnalités et applications

The 74AHC1G07GW are high-speed Si-gate CMOS devices which provides a non-inverting buffer. The output of these devices is open-drain and can be connected to other open-drain outputs to implement active-LOW wired-OR or active-HIGH wired-AND functions.

Features:

  • High noise immunity
  • Low power dissipation
  • SOT353-1 and SOT753 package options
  • ESD protection:
    • HBM JESD22-A114E: exceeds 2000 V
    • MM JESD22-A115-A: exceeds 200 V
    • CDM JESD22-C101C: exceeds 1000 V
  • Specified from -40 Cel to +125 Cel

View the 74AHC1G07 family of Buffers

Pricing Section
Stock global :
18 000
États-Unis:
18 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
N/A
Commande minimale :
3000
Multiples de :
3000
Total 
243,00 $
USD
Quantité
Prix unitaire
3 000
$0.081
6 000
$0.0796
9 000
$0.0788
12 000
$0.0782
15 000+
$0.0764
Product Variant Information section