text.skipToContent text.skipToNavigation

Manufacturer Part #

93LC86C-I/MS

93LC86 Series 16 Kbit (2K x 8 / 1K x 16) 5.5V Microwire Compatible Serial EEPROM

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 93LC86C-I/MS - Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8 / 1 K x 16
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 3MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The 93XX86A/B/C devices are 16 K bit low-voltage serial Electrically Erasable PROMs (EEPROM). Word-selectable devices such as the 93XX86C are dependent upon external logic levels driving the ORG pin to set word size. In the SOT-23 package, the 93XX86A devices provide dedicated 8-bit memory organization, while the 93XX86B devices provide dedicated 16-bit memory organization.

A Program Enable (PE) pin allows the user to write-protect the entire memory array. Advanced CMOS technology makes these devices ideal for low-power, nonvolatile memory applications. The entire 93XX Series is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead MSOP, 6-lead SOT-23, 8-lead 2x3 DFN and 8-lead TSSOP. All packages are Pb-free (Matte Tin) finish.

Features:

  • Low-Power CMOS Technology
  • ORG Pin to Select Word Size for ‘86C’ Version
  • 2048 x 8-bit Organization ‘A’ Devices (no ORG)
  • 1024 x 16-bit Organization ‘B’ Devices (no ORG)
  • Program Enable Pin to Write-Protect the Entire Array (‘86C’ version only)
  • Self-tImed Erase/Write Cycles (including Auto-Erase)
  • Automatic Erase All (ERAL) Before Write All (WRAL)
  • Power-On/Off Data Protection Circuitry
  • Industry Standard 3-Wire Serial I/O
  • Device Status Signal (Ready/Busy)
  • Sequential Read Function
  • 1,000,000 E/W Cycles
  • Data Retention > 200 Years
  • Temperature ranges available
    • Industrial (I) -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
600
Multiple Of:
100
Total
$337.20
USD
Quantity
Unit Price
600
$0.562
1,500+
$0.546
Product Variant Information section