text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6C62256-55SCNTR

AS6C62256 Series 256-Kbit (32 K x 8) 2.7 to 5.5 V 55 ns SMT Static RAM - SOIC-28

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS6C62256-55SCNTR - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Number of Words: 32 K
Word Length: 8b
Supply Voltage-Nom: 2.7V to 5.5V
Access Time-Max: 55ns
Temperature Grade: Commercial
Data Bus Width: 8b
Supply Current: 45mA
Operating Temperature: 0°C to 70°C
Interface Type: Parallel
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,000.00
USD
Quantity
Unit Price
1,000+
$2.00
Product Variant Information section