Référence fabricant
S29AL008J70BFI010
S29AL008J: 8 Mb (1 M x 8-Bit/512 K x 16-Bit) CMOS 3 V Boot Sector Flash Memory
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Infineon | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :338 par Tray Style d'emballage :FBGA-48 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Infineon S29AL008J70BFI010 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Statut du produit:
Infineon S29AL008J70BFI010 - Caractéristiques techniques
| Memory Density: | 8Mb |
| Memory Organization: | 1M x 8/512K x 16 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Access Time-Max: | 70ns |
| Temperature Grade: | Industrial |
| Number of Words: | 1M |
| Word Length: | 8b |
| Supply Current: | 2.7A to 3.6A |
| Interface: | Parallel |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Moisture Sensitivity Level: | 3 |
| Style d'emballage : | FBGA-48 |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
338 par Tray
Style d'emballage :
FBGA-48
Méthode de montage :
Surface Mount