text.skipToContent text.skipToNavigation

Référence fabricant

SST39VF1682-70-4C-B3KE

SST39VF Series 16 Mbit (2 M x 8) 3.6 V Multi-Purpose Flash Plus SMT- TFBGA-48

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip SST39VF1682-70-4C-B3KE - Caractéristiques techniques
Attributes Table
Memory Density: 16Mb
Memory Organization: 2 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Style d'emballage :  TFBGA-48
Méthode de montage : Surface Mount
Fonctionnalités et applications

The SST39VF1682-70-4C-B3KE is a 16 Mbit Multi-Purpose Flash Plus (MP+) Memory manufactured with SST proprietary, high performance CMOS SuperFlash technology. Available in surface mount TFBGA-48 package.

Features:

  • Organized as 2M x8
  • Single Voltage Read and Write Operations : 2.7-3.6V
  • Superior Reliability
    • Endurance: 100,000 Cycles (typical)
    • Greater than 100 years Data Retention
  • Low Power Consumption (typical values at 5 MHz)
    • Active Current: 9 mA (typical)
    • Standby Current: 3 μA (typical)
    • Auto Low Power Mode: 3 μA (typical)
  • Hardware Block-Protection/WP# Input Pin
    • Top Block-Protection (top 64 KWord)
  • Sector-Erase Capability
    • Uniform 4 KByte sectors
  • Block-Erase Capability
  • Uniform 64 KByte blocks
  • Chip-Erase Capability
  • Erase-Suspend/Erase-Resume Capabilities
  • Hardware Reset Pin (RST#)
  • Security-ID Feature
    • SST: 128 bits; User: 128 bits
  • Fast Read Access Time: 70 ns
  • Latched Address and Data
  • Fast Erase and Word-Program:
    • Sector-Erase Time: 18 ms (typical)
    • Block-Erase Time: 18 ms (typical)
    • Chip-Erase Time: 40 ms (typical)
    • Byte-Program Time: 7 μs (typical)
  • Automatic Write Timing
    • Internal VPP Generation
  • End-of-Write Detection
    • Toggle Bits
    • Data# Polling
  • CMOS I/O Compatibility
  • JEDEC Standard
    • Flash EEPROM Pinouts and command sets
  • All non-Pb (lead-free) devices are RoHS compliant

Applications:

  • Bluetooth
  • GPS
  • Digital TVs
  • Digital Media Players, MP3 Players
  • WiFi/ WiMAX
  • Printers
  • Mobile Phones
  • Digital Cameras
  • Industrial
  • Automotive Infotainment
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
480
Multiples de :
480
Total 
1 248,00 $
USD
Quantité
Prix unitaire
480+
$2.60
Product Variant Information section