Manufacturer Part #
SML-LX15IGC-RP-TR
Red/Green 3 x 3 mm 140° Water Clear 10 mcd 2/2.2 V Surface Mount LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SML-LX15IGC-RP-TR - Technical Attributes
Attributes Table
| No of LEDs: | 2 |
| Color: | Red / Green |
| Lens Type: | Clear |
| Forward Voltage: | 2V/2.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 10mcd |
| Viewing Angle: | 140° |
| Wavelength: | 635nm/565nm |
| Rated Power: | 105mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 1mm x L 3mm x W 3mm |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Features & Applications
The SML-LX15IGC-RP-TR is a 2.0 V 3 mm x 3 mm 15 Package Reverse Polarity Bi-Color Red /Green color with Water Clear Lens Half Moon Solder Terminals Surface Mount QuasarBrite LEDs
Features:
- State-of-the-Art, High Brightness Chip Technology
- Choice of LED Colors and Lens FInishes
- Lead Frame / Lens Casting Reliability
- Easy-to-Solder Leads, Tin Finish
- Custom Solutions available
Parameters:
- Peak Forward current: 160 mA
- Steady Current (RED/GREEN) : 30/35 mA
- Power Dissipation : 105 mW
- Derate from 25°c : -1.2 mW/°C
- Operating temperature : -40 to + 85°C
- Peak wave length (Red/ Green) : 635/585 nm
- Forward voltage (Red/ Green) : 2.0/2.2 V to 2.5/2.6 V
- Reverse Voltage : 5.0 V
- Emitted color : Bi-Color (Red/Green)
- Epoxy Lens Finish : Water clear
Applications:
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.178
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount