text.skipToContent text.skipToNavigation

Manufacturer Part #

CYUSB2024-BZXI

USB SuperSpeed Peripherals

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CYUSB2024-BZXI - Technical Attributes
Attributes Table
No of Channels: 1
Supply Voltage: 1.15V to 1.25V
Operating Temp Range: -40°C to +85°C
Interface/Version: 2.0
Storage Temperature Range: -65°C to +150°C
Interface Type: SPI/UART/I2C/USB
No of Pins: 121
Supply Current: 150mA
Moisture Sensitivity Level: 3
Package Style:  BGA-121
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
168
Multiple Of:
168
Total
$1,369.20
USD
Quantity
Unit Price
168+
$8.15
Product Variant Information section