text.skipToContent text.skipToNavigation

Manufacturer Part #

NL17SZ07XV5T2G

NL17SZ07 Series 5.5 V Single Non Inverting Open Drain Buffer - SOT-553

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NL17SZ07XV5T2G - Technical Attributes
Attributes Table
Logic Circuit: Non-Inverting Buffer
No of Functions / Channels: 1
Output Characteristics: O-DRN
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  SOT-553
Mounting Method: Surface Mount
Features & Applications

The NL17SZ07XV5T2G is a high performance single non-inverting buffer with open drain outputs operating from a 1.65 to 5.5 V supply, available in a SOT-553 package.

Features:

  • Extremely High Speed: tPD 2.5 ns (typical) at VCC = 5 V
  • Designed for 1.65 V to 5.5 V VCC Operation, CMOS Compatible
  • Over Voltage Tolerant Inputs VIN may be Between 0 and 7.0 V for VCC Between 0.5 and 5.5 V
  • TTL Compatible - Interface Capability with 5.0 V TTL Logic with VCC = 2.7 V to 3.6 V
  • LVCMOS Compatible
  • 24 mA Output Sink Capability, Pullup may be between 0 and 7.0 V
  • Near Zero Static Supply Current Substantially Reduces System Power Requirements
  • Chip Complexity: FET = 20
  • These Devices are Pb-Free and are RoHS Compliant
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q100 Qualified and PPAP Capable

View the List of available NL17SZ07 Series of Open Drain Buffer

Pricing Section
Global Stock:
0
USA:
0
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
36000
Multiple Of:
4000
Total
$763.20
USD
Quantity
Unit Price
4,000
$0.0219
12,000
$0.0214
20,000
$0.0212
80,000
$0.0206
120,000+
$0.0202
Product Variant Information section