text.skipToContent text.skipToNavigation

Manufacturer Part #

PWR1546AC

PWR1546AC Series 5 W Dual Output ±15 V Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions PWR1546AC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 5W
Output Voltage: -15V/15V
Input Voltage: 5V
Mounting Method: Through Hole
Features & Applications

The PWR1546AC has a maximum of 1 mVp-p output noise. This unit incorporates input and output fi ltering along with an internal shield, giving full six-sided shielding that keeps unwanted radiated noise from your circuit. No external parts are required to meet the 1 mVp-p maximum guaranteed output noise.

The PWR1546A is a miniature DC/DC converter providing dual isolated ±15VDC outputs from a single +5VDC input. Each output will supply full-rated current over the entire specifi cation range. Each output is regulated and is protected against all shorts. The isolation barrier.

Features:

  • 1 mVp-p Maximum Output Noise
  • 5 W Rated Output Power
  • Short-Circuit Protection
  • SIX-Sided Shielding
  • Internal Input and Output Filtering
  • Fully Regulated

Applications:

  • High Resolution Data Acquistion
  • Precision Test Equipment
  • High Gain Amplifiers
  • Precision Instumentation is guaranteed to be 750 VDC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
165
Multiple Of:
55
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,305.60
USD
Quantity
Unit Price
55+
$80.64
Product Variant Information section