Manufacturer Part #
TSV6391ICT
SOT 323 5LDS
Product Specification Section
STMicroelectronics TSV6391ICT - Product Specification
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
STMicroelectronics TSV6391ICT - Technical Attributes
Attributes Table
Amplifier Type: | CMOS |
No of Channels: | 1 |
Slew Rate-Nom: | 1.1V/µs |
Input Offset Voltage-Max: | 3mV |
Gain Bandwidth Product: | 2.4MHz |
Average Bias Current-Max: | 10pA |
Supply Voltage: | 1.5V to 5.5V |
Common Mode Rejection Ratio: | 80dB |
Supply Current: | 69µA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 93dB |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 98dB |
Low Noise: | 60nV/√Hz |
Output Current: | 72mA |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.395
6,000
$0.39
9,000+
$0.385
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount