Manufacturer Part #
SX1278IMLTRT
SX1278 Series 3.7 V 20 dBm 528 MHz 300 kbps Long Range Transceiver - QFN -28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:QFN-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech SX1278IMLTRT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
09/12/2022 Details and Download
Description, Purpose and Effect of Change:In order to increase the overall production capacity, Semtech is qualifying fab 5 of TSMC (Taiwan, R.O.C.) as a second wafer manufacturing source. The wafer fabrication has been performed until now at TSMC fab 6 and 11. The performances of the chips are not affected and their datasheets are unchanged.Implementation Date December 2, 2022 Work Week 2248
Part Status:
Active
Active
Semtech SX1278IMLTRT - Technical Attributes
Attributes Table
| Type: | Transceiver IC |
| Data Rate-Max: | 300kbps |
| Output Power: | 20dBm |
| Interface Type: | SPI |
| Frequency: | 137MHz to 525MHz |
| Supply Voltage: | 1.8V to 3.7V |
| Sensitivity: | 148dBm |
| Modulation: | FSK/GFSK/GMSK/MSK/OOK |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | QFN-28 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$4.17
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-28
Mounting Method:
Surface Mount