Manufacturer Part #
X0202MA 2BL2
X02 Series 600 Vdrm 1.25 A Sensitive Gate Silicon Controlled Rectifier - TO-92
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Ammo Pack Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics X0202MA 2BL2 - Product Specification
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
STMicroelectronics X0202MA 2BL2 - Technical Attributes
Attributes Table
| Type: | SCR |
| On-State Voltage [Vtm]: | 1.45V |
| On State Current [It]-Typ: | 0.8A |
| Off-State Voltage [Vdrm]: | 600V |
| Off-State Current [Idrm]: | 5µA |
| Gate Trigger Current [Igt]-Max: | 200µA |
| On-state RMS Current [Irms]-Max: | 1.25A |
| Hold Current [Ih]: | 5mA |
| Leakage Current: | 6mA |
| Configuration: | Single |
| Peak Current-Max: | 25A |
| Gate Trigger Voltage: | 800mV |
| Operating Temp Range: | -40°C to +125°C |
| Storage Temperature Range: | -40°C to +150°C |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,000
$0.0972
6,000
$0.0947
8,000
$0.094
20,000
$0.0919
30,000+
$0.0899
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
TO-92
Mounting Method:
Through Hole