text.skipToContent text.skipToNavigation

Manufacturer Part #

EEU-TP1V471

EEU-TP Series 35 V 470 uF Ø12.5 x 20 mm LS=5 mm Radial Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2050
Product Specification Section
Panasonic Industry EEU-TP1V471 - Technical Attributes
Attributes Table
Series: TP
Type: Radial
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 135°C
Operating Temp Range: -40°C to +135°C
Ripple Current: 1490mA
ESR (Equivalent Series Resistance): 0.038Ω
Lead Spacing: 5mm
Operating Temp-Max: 135°C
Dimension: L  20mm x D  12.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

Panasonic has added new vibration-resistant parts to ten of its series of proven, surface-mount aluminum electrolytic capacitors.

APPLICATIONS
• Automotive systems
• Industrial equipment
• Power supplies
• Smart meters
• Robotics

Pricing Section
Global Stock:
62
USA:
62
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
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
$0.80
USD
Quantity
Unit Price
1
$0.795
30
$0.775
125
$0.75
300
$0.735
1,250+
$0.695
Product Variant Information section