Manufacturer Part #
ERZ-E10A511
E Series 320 VAC 510 V 4.5 kA 300 pF 11.5 mm Through Hole Varistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box | ||||||||||
| Date Code: | 2307 | ||||||||||
Product Specification Section
Panasonic Industry ERZ-E10A511 - Product Specification
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
Panasonic Industry ERZ-E10A511 - Technical Attributes
Attributes Table
| Capacitance: | 300pF |
| Clamping Voltage-Max: | 845V |
| Peak Output Current: | 4.5kA |
| Rated Voltage: | 410V |
| RMS Voltage-Max: | 320V |
| Varistor Voltage Range: | 459V to 561V |
| Current Rating: | 1mA |
| Energy: | 117J |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 11.5mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.12
250
$0.118
1,000
$0.115
3,000
$0.113
12,500+
$0.108
Product Variant Information section
Available Packaging
Package Qty:
50 per Box