Manufacturer Part #
TPSB107K006T0250
TPS - Low ESR Chip, Maximum ESR 250 Tantalum AECQ 200 100 UF, +/-10% 6.3 VDC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2433 | ||||||||||
Product Specification Section
KYOCERA AVX TPSB107K006T0250 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 100µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±10% |
| ESR (Equivalent Series Resistance): | 0.25Ω |
| Leakage Current: | 6.3µA |
| Dissipation Factor: | 10% |
| Ripple Current: | 583mA |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 3.5mm x W 2.8mm x H 1.9mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,000
$0.23
4,000+
$0.225
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount