Manufacturer Part #
DF62W-4EP-2.2C
DF62W Series 4 Position 2.20 mm Pitch Water Resistant Receptacle Plug Housing
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hirose Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | |||||||||||
Hirose Electric DF62W-4EP-2.2C - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:A: Lance ShapeThe lance shape has been modified to improve lance strength.B: Housing Seal Retention Shape ModificationThe seal retention shape has been changed to prevent the housing seal from coming off, even during excessive gouging removal.C: Addition of Cutout ShapeA cutout shape has been added to improve mold ability.D: Change of Housing MaterialThe housing material has been changed from PBT manufactured by Chang Chun Plastics Co., Ltd. to PBT manufactured by Mitsubishi Chemical Corporation.Reason for change: This is for the purpose of improving product performance.Date of final reception of orders for the applicable product - August 31,2026Date of final shipment of the applicable product - January 31,2028
Changes : We will add the production area of the resin material supplier. Since this product is UL/C-UL certified, it is also certified for products made in China of resin materials. Please note that this material has different yellow cardsdepending on its production area, so if you would like to request a material certificate or yellow card for an additional material, please contact our sales representative.Reason for change : To ensure the stability of material supply.
Part Status:
Hirose Electric DF62W-4EP-2.2C - Technical Attributes
| No of Positions: | 4 |
| No of Rows: | 2 |
| Contact Termination: | Crimp Terminal |
| Pitch: | 2.20 |
| Style/Orientation: | Free Hanging Plug |
| Termination: | Crimp |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 250V |
| Gender: | Male |
| Mating Type: | Latch Holder |
| Color: | Black |
Available Packaging
Package Qty:
100 per Bag