text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1623T-I/CHY

MCP1623 Series 630 kHz 50 mA 5.5 V Low-Voltage Input Boost Regulator - SOT-23-6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1623T-I/CHY - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 0.8V to 5.5V
Output Current-Max: 50mA
Switching Frequency-Max: 630kHz
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The MCP1623T-I/CHY is a compact, high-efficieny and low-voltage input Boost Regulator or Synchronous Step-Up DC-DC Converter, that provides an easy-to-use power supply solution for PIC Microcontrollers.

Features:

  • Up to 96% Typical Efficiency
  • 425 mA Typical Peak Input Current Limit:
    • IOUT > 50 mA @ 1.2V VIN, 3.3 V VOUT
    • IOUT > 175 mA @ 2.4V VIN, 3.3 V VOUT
    • IOUT > 175 mA @ 3.3V VIN, 5.0 V VOUT
  • Low Start-up Voltage: 0.65V, typical 3.3V VOUT @ 1 mA
  • Low Operating Input Voltage: 0.35V, typical 3.3 VOUT @ 1 mA
  • Adjustable Output Voltage Range: 2.0V to 5.5V
  • Maximum Input Voltage  VOUT < 5.5V
  • PWM-only Operation
  • 500 kHz PWM Frequency
  • Low Device Quiescent Current: 19 μA, typical PFM mode
  • Internal Synchronous Rectifier
  • Internal Compensation
  • Inrush Current Limiting and Internal Soft-Start
  • True Load Disconnect
  • Shutdown Current (All States): < 1 μA
  • Low Noise, Anti-Ringing Control
  • Overtemperature Protection

Applications:

  • One, Two and Three Cell Alkaline and NiMH/NiCd Low-Power PIC® Microcontroller Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
36,000
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,410.00
USD
Quantity
Unit Price
3,000
$0.47
6,000+
$0.46
Product Variant Information section