Manufacturer Part #
AS4C512M16D3LA-10BCN
8 Gb (512 M x 16) 1.35 V 933 MHz Surface Mount DDR3L SDRAM - FBGA-96
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Alliance Memory | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:180 per Tray Package Style:FBGA-96 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2106 | ||||||||||
Product Specification Section
Alliance Memory AS4C512M16D3LA-10BCN - Product Specification
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
Alliance Memory AS4C512M16D3LA-10BCN - Technical Attributes
Attributes Table
| Memory Type: | DDR3/3L SDRAM |
| Memory Density: | 8Gb |
| Configuration: | 512M x 16 |
| Supply Voltage-Nom: | 1.275V to 1.425V |
| CAS Latency: | 13 |
| Number of Words: | 16 |
| Word Length: | 16b |
| Access Time-Max: | 20ns |
| Speed Grade: | 933MHz |
| Interface Type: | Parallel |
| Operating Temp Range: | 0°C to 95°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | FBGA-96 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
72
USA:
72
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
180+
$30.07
Product Variant Information section
Available Packaging
Package Qty:
180 per Tray
Package Style:
FBGA-96
Mounting Method:
Surface Mount