Manufacturer Part #
PA4320.105NLT
PA4320 Series 1 mH 1 A 960 mOhm Max Nonstandard Shielded Wirewound Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Pulse Electronics PA4320.105NLT - Product Specification
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
Pulse Electronics PA4320.105NLT - Technical Attributes
Attributes Table
| Type: | Shielded |
| Inductance-Nom: | 1mH |
| Rated Current-Max: | 1A |
| Tolerance (%): | ±20% |
| DC Resistance: | 960mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Dimension: | L 12mm x W 12mm x H 10.2mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
300
$1.25
600
$1.24
900
$1.23
1,500+
$1.22
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount