text.skipToContent text.skipToNavigation

Manufacturer Part #

C14D16N-C3P

15 mm, 16 PPR, 6.35 mm Plastic Shaft, 5.25 Vdc, Header 2-Bit Incremental Encoder

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices C14D16N-C3P - Technical Attributes
Attributes Table
Encoder Type: Incremental
Supply Voltage: 4.75V to 5.25V
Supply Current: 20mA
Operating Temp Range: -10°C to +70°C
Storage Temperature Range: -20°C to +80°C
Angle of Throw: 22.5°
Actuator Type: Shaft
No of Positions: 16
No of Decks: Single
Contact Resistance: 200mΩ
Insulation Resistance: 100MΩ
Mechanical Life (Cycles): 1000000
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,356.00
USD
Quantity
Unit Price
100+
$23.56
Product Variant Information section