Manufacturer Part #
ATSAMD21E16B-MUT
32QFN,85C TEMP, GREEN, 3.3V, 48MHZ, TR
Microchip ATSAMD21E16B-MUT - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change:Qualification of QMI519 as a new die attach material and CuPdAu as a new bond wire material for various products available in PLCC, QSOP, SOIC, SOIJ, SSOP, TSSOP, MQFP, TQFP, DFN, QFN, QFN-S, SQFN, TDFN, UDFN, UQFN, VDFN, VQFN, WQFN and TQFP packages assembled at MP3A, MTAI and MMT sites.Reason for Change:To improve manufacturability by qualifying QMI519 as a new die attach to standardize the use of PFAS free material and CuPdAu as a new bond wire material.September 03, 2025 (date code: 2536)
Description of Change:Section DescriptionOrdering Information• Updated the Diagram to reflect the addition of OTP.SYSCTRL• Added a note to the BOD33RDY bitfield in the PCLKSR Register.• Removed obsolete content from the ONDEMAND bitfield in the DFLLCTRL Register.USB• Corrected verbiage in the Register description for the EPINTENSETn Register.Electrical Characteristics at 85°C• Updated the Min and Typ Characteristics for table 37-52 in DFLL48M Characteristics.Electrical Characteristics at 105°C• Updated the Min and Typ Characteristics for table 38-25 in DFLL48M Characteristics.Electrical Characteristics at 125°C• Updated the Min and Typ Characteristics for table 39-37 and 39-38 in DFLL48M Characteristics.• Updated the Min and Max Characteristics for table 39-42 in OSC32K Characteristics.AEC-Q100 125°C Specifications• Updated the Min, Typ, and Max Characteristics for table 40-49 in DFLL48M Characteristics.Schematic Checklist• Updated Table 45-5 with a new MHz rating in Crystal Oscillator.Reason for Change: To Improve Productivity Date Document Changes Effective: 28 Mar 2025
Description of Change:The following updates were performed in this revision:? Updated the document throughout to reflect new silicon revisions H, I, and J? Removed obsolete Data Sheet Clarifications? Added errata Device: 1.5.9 One-Time Programmable LockPlease be advised that this is a change to the document only the product has not been changed.Reason for Change: To Improve Productivity
***FPCN104919 Update ***Revision History:April 16, 2024: Issued final notification.May 08, 2024: Re-issued final notification. Updated pre and post change summary table to include package type and package width.Description of Change:Implement new carrier tape leader and trailer length for various packages shipped from MPHL site.Reason for Change:To improve manufacturability by standardizing the carrier tape and trailer length for various packages shipped from MPHL site.
PCN Status:Final NotificationDescription of Change:Qualification of MP3A as an additional assembly site for ATSAMC20xxx, ATSAMC21xxx, ATSAMD20xxx and ATSAMD21xxx device families available in 32L VQFN (5x5x1mm) package.Reason for Change:To improve productivity by qualifying MP3A as an additional assembly site.
PCN Status:Initial NotificationDescription of Change:Qualification of MP3A as an additional assembly site for ATSAMC20xxx, ATSAMC21xxx, ATSAMD20xxx and ATSAMD21xxx device families available in 32L VQFN (5x5x1mm) package.Reason for Change:To improve productivity by qualifying MP3A as an additional assembly site.Change Implementation Status:In ProgressEstimated Qualification Completion Date:July 2023
Notification Status: FinalDescription of Change:The following errata were added:– SERCOM: 1.15.15 USART in Auto-Baud Mode– TC: 1.17.3 DMA TriggerImpacts to Data Sheet: NoneChange Implementation Status: CompleteDate Document Changes Effective: 07 Oct 2022NOTE: Please be advised that this is a change to the document only the product has not been changed.Markings to Distinguish Revised from Unrevised Devices::N/A
Part Status:
Available Packaging
Package Qty:
5000 per Reel