Manufacturer Part #
ERJ-6CWJR010V
Res Current Sense Thick Film 0805 0.01 Ohm 5% 1/2W 75ppm/C Molded Paper T/R -.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2529 | ||||||||||
Product Specification Section
Panasonic Industry ERJ-6CWJR010V - Product Specification
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
Panasonic Industry ERJ-6CWJR010V - Technical Attributes
Attributes Table
| Resistance: | 10Ω |
| Rated Power: | 0.5W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | ±75ppm/K |
| Technology: | Thick Film |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0805 (2012 Metric) |
| Height - Max: | 0.75mm |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
85,000
USA:
85,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0698
10,000
$0.0687
15,000
$0.068
20,000
$0.0675
25,000+
$0.066
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount