Manufacturer Part #
6TCE100MI
Tantalum Capacitors Polymer 100uF 6.3VDC D2E CASE 20% 0.018 Ohm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2043 | ||||||||||
Product Specification Section
Panasonic Industry 6TCE100MI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
11/10/2025 Details and Download
Part Status:
Active
Active
Panasonic Industry 6TCE100MI - Technical Attributes
Attributes Table
| Capacitance: | 100µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 0.018Ω |
| Leakage Current: | 63µA |
| Dissipation Factor: | 10% |
| Ripple Current: | 2800mA |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 7.3mm x W 4.3mm x H 1.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
3,000+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount