Manufacturer Part #
AZ9403-1C-12DE
AZ9403 Series 3 A SPDT (1 Form C) 12 VDC Miniature Power Relay
Product Specification Section
American Zettler AZ9403-1C-12DE - Product Specification
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
American Zettler AZ9403-1C-12DE - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | SPDT (1 Form C) |
Coil Current: | 37.5mA |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 10A |
Coil Resistance: | 320Ω |
Switching Voltage: | 150V |
Contact Material: | Silver Tin Oxide (AgSnO) |
Operating Temp Range: | -40°C to +110°C |
Insulation Resistance: | 1GΩ |
Termination Style: | PC Pin |
No of Terminals: | 5 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$0.88
150
$0.855
200
$0.85
500
$0.83
750+
$0.81
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Through Hole