Manufacturer Part #
ANT-W63-FPC-SH100UF
WiFi6/6E FPC antenna, 25x20mm, horizontal 100mm cable, UFL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity ANT-W63-FPC-SH100UF - Product Specification
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
TE Connectivity ANT-W63-FPC-SH100UF - Technical Attributes
Attributes Table
| Antenna Type: | Flat Patch |
| Gain: | 8.5dBi |
| VSWR: | 1.8 |
| Polarization: | Linear |
| No of Bands: | 3 |
| Rated Power: | 2W |
| Application Type: | WiFi |
| Output Impedance: | 50Ω |
| Operating Frequency: | 2400MHz to 7125MHz |
| Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100+
$291.00
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag