Manufacturer Part #
CE3514M4-C2
RF JFET TransistorS
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CEL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15000 per Reel Package Style:SMD-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CEL CE3514M4-C2 - Product Specification
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
CEL CE3514M4-C2 - Technical Attributes
Attributes Table
| Fet Type: | pHEMT |
| Gate-Source Voltage-Max [Vgss]: | -3V |
| Drain Current: | 10mA |
| Drain-to-Source Voltage [Vdss]: | 4V |
| Configuration: | Single |
| Power Dissipation: | 125mW |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SMD-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
15,000+
$0.315
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Package Style:
SMD-4
Mounting Method:
Surface Mount