Manufacturer Part #
IKD04N60RATMA1
600 V 8 A 75 W Surface Mount IGBT Trench Field Stop - PG-TO252-3
Product Specification Section
Infineon IKD04N60RATMA1 - Product Specification
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
Infineon IKD04N60RATMA1 - Technical Attributes
Attributes Table
CE Voltage-Max: | 600V |
Collector Current @ 25C: | 8A |
Power Dissipation-Tot: | 75W |
Gate - Emitter Voltage: | 20V |
Pulsed Collector Current: | 12A |
Collector - Emitter Saturation Voltage: | 1.65V |
Turn-on Delay Time: | 14ns |
Turn-off Delay Time: | 146ns |
Qg Gate Charge: | 27nC |
Reverse Recovery Time-Max: | 43ns |
Leakage Current: | 100nA |
Input Capacitance: | 305pF |
Operating Temp Range: | -40°C to +175°C |
No of Terminals: | 3 |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
2,500
$0.25
7,500
$0.245
25,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount