ANNA-B112-02B in Cut Tape by u-blox | Bluetooth | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ANNA-B112-02B

ANNA-B112 Series 3.6 V -96 dBm Stand-Alone Bluetooth 5 Low Energy Module-SMD-52

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
u-blox ANNA-B112-02B - Technical Attributes
Attributes Table
Data Rate: 2Mbps
Range: 160m
Max Power Consumption: 5.4mA
Certified: Yes
Sensitivity: -96dBm
Frequency Range: 2.4GHz
Supply Voltage: 1.7V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 52
Moisture Sensitivity Level: 3
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.81
USD
Quantity
Unit Price
1
$8.81
5
$8.10
30
$7.30
100
$6.77
250+
$6.37