Manufacturer Part #
FMMT717TA
FMMT717 Series PNP 2.5 A 12 V Surface Mount Silicon Power Transistor - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2319 | ||||||||||
Product Specification Section
Diodes Incorporated FMMT717TA - Product Specification
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
Diodes Incorporated FMMT717TA - Technical Attributes
Attributes Table
| Polarity: | PNP |
| CE Voltage-Max: | 12V |
| Collector Current Max: | 2500mA |
| Power Dissipation-Tot: | 625mW |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The FMMT717TA is a 12 V PNP Silicon power(Switching) Transistor.
It has an Operating temperature ranges b/w -55 °C to 150 °C and it is available in a SOT-23 package.
Features:
- 625 mW Power dissipation
- -2.5 A Continuous collector current
- IC Up to 10A Peak Pulse Current
- Excellent hFE Characteristics Up To -10 A (pulsed)
- Low equivalent on-resistance RCE(sat) = 72mO at 2.5 A
- Low Saturation Voltage E.g. -17mV Max @ IC = -100 mA.
- Complementary part number FMMT617
- Lead Free, RoHS Compliant
- Halogen and Antimony Free "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
Applications:
- Load switch
- Battery charging
- DC-DC conversion
View the List of available FMMT7 Series of Transistors
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0896
6,000
$0.088
9,000
$0.0871
12,000
$0.0865
15,000+
$0.0845
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount