Manufacturer Part #
3-640311-1
Miniature Amp In 22-18 AWG Phosphor Bronze Terminal
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:8000 per Reel Mounting Method:Stud Mount | ||||||||||
| Date Code: | 2502 | ||||||||||
Product Specification Section
TE Connectivity 3-640311-1 - Product Specification
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
TE Connectivity 3-640311-1 - Technical Attributes
Attributes Table
| Type: | Contact |
| Contact Termination: | PCB |
| No of Positions: | 1 |
| Wire Gauge: | AWG 22-18 |
| Contact Material: | Pre-Tin |
| Mounting Method: | Stud Mount |
Features & Applications
The 3-640311-1 is a Miniature Amp In 22-18 AWG Phosphor Bronze Terminal.
The miniature AMP-IN Terminal is designed not as an electrical terminal but as a mechanical holding device to enhance soldering of hookup wires to printed circuit boards. The combination of terminal and application tooling eliminates costly manual preparation of wires prior to soldering, and positions the wire to achieve reliable solder joints. Movement of the wire during soldering is restricted, providing for proper solder flow.
Features:
- Product Type = Terminal
- Terminal Configuration = Miniature
- PCB Hole Diameter (mm [in]) = 1.85 [0.073]
- Insulation Diameter (mm [in]) = 1.52-2.79 [.060-.110]
- Material = Phosphor Bronze
- Proprietary Name = Mini AMP-IN
- Plating Material = Pre-Tin
- PCB Thickness, Recommended (mm [in]) = 1.57 [0.062]
- RoHS/ELV Compliance = RoHS compliant, ELV compliant
Pricing Section
Global Stock:
8,000
USA:
8,000
Factory Lead Time:
31 Weeks
Quantity
Unit Price
8,000
$0.0454
16,000
$0.0447
24,000
$0.0443
32,000
$0.044
40,000+
$0.043
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Mounting Method:
Stud Mount