text.skipToContent text.skipToNavigation

Référence fabricant

3-640311-1

Miniature Amp In 22-18 AWG Phosphor Bronze Terminal

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2502
Product Specification Section
TE Connectivity 3-640311-1 - Caractéristiques techniques
Attributes Table
Type: Contact
Contact Termination: PCB
No of Positions: 1
Wire Gauge: AWG 22-18
Contact Material: Pre-Tin
Méthode de montage : Stud Mount
Fonctionnalités et applications
The 3-640311-1 is a Miniature Amp In 22-18 AWG Phosphor Bronze Terminal.

The miniature AMP-IN Terminal is designed not as an electrical terminal but as a mechanical holding device to enhance soldering of hookup wires to printed circuit boards. The combination of terminal and application tooling eliminates costly manual preparation of wires prior to soldering, and positions the wire to  achieve reliable solder joints. Movement of the wire during soldering is restricted, providing for proper solder flow.

Features:

  • Product Type = Terminal
  • Terminal Configuration = Miniature
  • PCB Hole Diameter (mm [in]) = 1.85 [0.073]
  • Insulation Diameter (mm [in]) = 1.52-2.79 [.060-.110]
  • Material = Phosphor Bronze
  • Proprietary Name = Mini AMP-IN
  • Plating Material = Pre-Tin
  • PCB Thickness, Recommended (mm [in]) = 1.57 [0.062]
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

 
Pricing Section
Stock global :
16 000
États-Unis:
16 000
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
19 Semaines
Commande minimale :
8000
Multiples de :
8000
Total 
402,40 $
USD
Quantité
Prix unitaire
8 000
$0.0503
16 000
$0.0495
24 000
$0.049
32 000
$0.0487
40 000+
$0.0477
Product Variant Information section