Manufacturer Part #
H201CBC
H201CBC Series 90° T-1 HE Red / Green Bi-Level LED Assembly
Product Specification Section
Bivar H201CBC - Product Specification
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
Bivar H201CBC - Technical Attributes
Attributes Table
No of LEDs: | 2 |
Color: | Red / Green |
Lens Type: | Diffused |
Forward Voltage: | 2.6V |
Forward (Drive) Current: | 30mA |
Intensity: | 30mcd |
Viewing Angle: | 45° |
Wavelength: | 635nm/568nm |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -30°C to +100°C |
Dimension: | H 9.7mm x L 4.6mm x W 8.1mm |
Package Style: | T-1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
100
$0.655
200
$0.645
300
$0.64
500
$0.63
1,000+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Package Style:
T-1
Mounting Method:
Through Hole