Manufacturer Part #
PAA193
PAA193 Series Dual SPST (1 Form A) 100 mA 600 V Solid State Relay - DIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Package Style:DIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse PAA193 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
11/17/2025 Details and Download
Description:Following the PCN EIC-1138, dated July 31st, 2024- Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you about additional pat numbers affected by this change.As a result, we need to remove the UL 94 V-0 flammability rating from the datasheets for the part numbers.Littelfuse would like to inform you that although components shipped from Littelfuse are considered to not have a UL 94 V-0 flammability rating, they remain fully compliant with the certifications outlined in their respective data sheets.
Material Change
10/06/2025 Details and Download
Molding Compound Change
06/26/2025 Details and Download
Part Status:
Active
Active
Littelfuse PAA193 - Technical Attributes
Attributes Table
| Contact Form: | DPST (2 Form A) |
| Output Voltage: | 600V |
| On-state Resistance-Max: | 50Ω |
| Input Voltage: | 1.2V |
| Input Current: | 50mA |
| Contact Current-Max: | 100mA |
| Isolation Voltage-RMS: | 5000V |
| Capacitance: | 50pF |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$3.49
10
$3.42
25
$3.37
75
$3.31
150+
$3.23
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Package Style:
DIP-8
Mounting Method:
Through Hole