text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEP30-06A

DSEP Series 600 Vrrm 30 A 1.46 Vf Epitaxial Diode - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse - IXYS DSEP30-06A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 250µA
Forward Voltage: 2.51V
Configuration: Single
Forward RMS Current [If rms]: 70A
Diode Capacitance-Max: 26pF
Reverse Recovery Time-Max: 30ns
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-247AD
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$87.00
USD
Quantity
Unit Price
30
$2.90
90
$2.86
150
$2.84
300
$2.81
600+
$2.77