text.skipToContent text.skipToNavigation

Manufacturer Part #

PDZ18B,115

PDZ-B Series 18.35 V ±2 % 400 mW Surface Mount Voltage Regulator Diode - SOD-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PDZ18B,115 - Technical Attributes
Attributes Table
Power Dissipation: 400mW
Forward (Drive) Current: 200mA
Forward Voltage: 1.1V
Reverse Current-Max: 50nA
Voltage Tolerance: 2%
Impedance: 20Ω
Operating Temp Range: -65°C to +150°C
Zener Current: 5mA
Voltage Temperature Coefficient: 14.4mV/K
Capacitance: 93pF
Configuration: Single
Height - Max: 1.1mm
Dimension: L  1.8mm x W  1.35mm
Working Voltage-Nom: 18V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Features & Applications

Low-power general purpose voltage regulator diodes in a small plastic SMD SOD323 (SC-76) package.

Features:

  • Total power dissipation: max. 400 mW
  • Small plastic package suitable for surface mounted design
  • Wide variety of voltage ranges: nominal 2.4 to 36 V (E24 range)
  • Tolerance approximately ±2%

Applications:

  • General voltage regulation
Pricing Section
Global Stock:
0
USA:
0
762,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
48000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,454.40
USD
Quantity
Unit Price
3,000
$0.0327
9,000
$0.0319
12,000
$0.0317
30,000
$0.031
45,000+
$0.0303
Product Variant Information section