text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100EPT20VZG

SY100EPT20V Series 3.3/5V LVTTL/LVCMOS-to-Differential LVPECL Translator SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100EPT20VZG - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: LVTTL/LVCMOS
Output Type: LVPECL
Operating Frequency-Max: 850MHz
Supply Voltage: 3.3V to 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The SY100EPT20VZG is a TTL/CMOS to differential PECL translator. Capable of running from a 3.3 or 5V supply, the part can be used in either LVTTL/LVCMOS/LVPECL or TTL/CMOS/PECL systems.

The tiny 8-pin MSOP package and the low skew, dual gate design of the EPT20V makes it ideal for those applications where space, performance, and low power are at a premium.

Features:

  • 3.3 V and 5 V power supply options
  • 300ps typical propagation delay
  • Differential LVPECL output  ICC Max 20mA
  • PNP LVTTL input for minimal loading
  • Q output will default HIGH with inputs open
  • High bandwidth to 800MHz typical
  • Available in 8-pin MSOP and SOIC package

View the available SY100EPT series of Translators

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
475
Multiple Of:
95
Total
$760.00
USD
Quantity
Unit Price
95
$1.63
285
$1.61
475
$1.60
950
$1.58
1,900+
$1.56
Product Variant Information section