Manufacturer Part #
SSF-LXH2103GGD/4
Green/Green 3 mm 60° Diffused 30 mcd 2.2 V Piggy Back LED Holder - T-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Package Style:T-1 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2405 | ||||||||||
Product Specification Section
Lumex SSF-LXH2103GGD/4 - Product Specification
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
Lumex SSF-LXH2103GGD/4 - Technical Attributes
Attributes Table
| Color: | Green / Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 30mcd |
| Viewing Angle: | 60° |
| Dimension: | H 9.7mm x L 14mm x W 4.6mm |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Features & Applications
The SSF-LXH21 Series is a Green/Green 3 mm 60° Diffused 30 mcd 2.2 V Piggy Back LED Holder - T-1
Features:
- Vertical Positioning
- Multi-Unit Construction
- Polarity Orientation Holder
- Choice of Colors and Lenses
Applications:
- Industrial Controls
- Medical Eqiupment
- Communications Equipment
- Test and Measurement Equipment
- Security Electronics
- Life Safety Equipment
- Lighting
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.405
1,000
$0.40
1,500
$0.395
2,000+
$0.39
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
T-1
Mounting Method:
Through Hole