Manufacturer Part #
94HBB16T
94H Series 16 Position Through Hole Coded Rotary DIP Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:27 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
Grayhill 94HBB16T - Product Specification
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
Grayhill 94HBB16T - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 16 |
| Circuitry: | Coded |
| Termination Style: | PCB |
| Sealed Option: | Unsealed |
| Contact Resistance: | 50mΩ |
| Voltage Rating: | 50V |
| Current Rating: | 100mA |
| Insulation Resistance: | 5000MΩ |
| Terminal Pitch: | 2.54mm |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
216
USA:
216
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
27
$3.14
54
$3.10
81
$3.08
108
$3.07
135+
$3.02
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Mounting Method:
Through Hole