Manufacturer Part #
1-103638-3
AMPMODU 14 Position 2.54 mm Through-Hole Single Row Straight Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:532 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2143 | ||||||||||
Product Specification Section
TE Connectivity 1-103638-3 - Product Specification
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
TE Connectivity 1-103638-3 - Technical Attributes
Attributes Table
| No of Positions: | 14 |
| Pitch: | 2.54 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Type: | Header |
| Mounting Method: | Through Hole |
Features & Applications
The 1-103638-3 is a AMPMODU 14 Position Through-Hole Single Row Straight .100 Inch Header
Product Features:
- Product Type = Connector
- Connector Type = Header
- Post Size (mm [in]) = 0.64 [.025]
- PCB Mounting Orientation = Vertical
- Termination Method to Wire/Cable = Crimp, Insulation Displacement Crimp (IDC)
- PCB Mount Style = Through Hole
- PCB Mount Retention = Without
- Connector Series = MTE
- Contact - Rated Current (A) = 3
- Termination Resistance (m?) = 15
- Insulation Resistance (M?) = 5,000
- Dielectric Withstanding Voltage (V) = 600
- Solder Tail Contact Plating = Tin-Lead
- Centerline (mm [in]) = 2.54 [0.100]
- Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
- Number of Positions = 14
- Number of Rows = 1
- Contact Type = Pin
- PCB Orientation Feature = No
- Contact Plating, Mating Area, Material = Gold (15)
- Contact Base Material = Brass
- Contact Shape = Square
- Connector Style = Plug
- Mating Alignment = With
- Mating Alignment Type = Latched
- Housing Color = Black
- UL Flammability Rating = UL 94V-0
- Housing Material = Thermoplastic - GF
Mating Product:
- 1-487526-3
Applications:
- Medical Instruments
- Automotive Controls
- Copiers
- Appliances
- Commercial Printers
- Vending
- Computers
- Instrumentation & Test Equipment
- Telecommunications
- Storage Equipment
View the Complete AMPMODU Series of Header Plug
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$1.51
30
$1.49
100
$1.47
250
$1.45
750+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
532 per Tube
Mounting Method:
Through Hole