text.skipToContent text.skipToNavigation

Référence fabricant

1-103638-3

AMPMODU 14 Position 2.54 mm Through-Hole Single Row Straight Header

Modèle ECAD:
Nom du fabricant: TE Connectivity
Emballage standard:
Product Variant Information section
Code de date: 2143
Product Specification Section
TE Connectivity 1-103638-3 - Caractéristiques techniques
Attributes Table
No of Positions: 14
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Type: Header
Méthode de montage : Through Hole
Fonctionnalités et applications

The  1-103638-3 is a AMPMODU 14 Position Through-Hole Single Row Straight .100 Inch Header

Product Features:

  • Product Type = Connector
  • Connector Type = Header
  • Post Size (mm [in]) = 0.64 [.025]
  • PCB Mounting Orientation = Vertical
  • Termination Method to Wire/Cable = Crimp, Insulation Displacement Crimp (IDC)
  • PCB Mount Style = Through Hole
  • PCB Mount Retention = Without
  • Connector Series = MTE
  • Contact - Rated Current (A) = 3
  • Termination Resistance (m?) = 15
  • Insulation Resistance (M?) = 5,000
  • Dielectric Withstanding Voltage (V) = 600
  • Solder Tail Contact Plating = Tin-Lead
  • Centerline (mm [in]) = 2.54 [0.100]
  • Row-to-Row Spacing (mm [in]) = 2.54 [0.100]
  • Number of Positions = 14
  • Number of Rows = 1
  • Contact Type = Pin
  • PCB Orientation Feature = No
  • Contact Plating, Mating Area, Material = Gold (15)
  • Contact Base Material = Brass
  • Contact Shape = Square
  • Connector Style = Plug
  • Mating Alignment = With
  • Mating Alignment Type = Latched
  • Housing Color = Black
  • UL Flammability Rating = UL 94V-0
  • Housing Material = Thermoplastic - GF

Mating Product:

  • 1-487526-3

Applications:

  • Medical Instruments
  • Automotive Controls
  • Copiers
  • Appliances
  • Commercial Printers
  • Vending
  • Computers
  • Instrumentation & Test Equipment
  • Telecommunications
  • Storage Equipment

View the Complete AMPMODU Series of Header Plug

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
532
Délai d'usine :
15 Semaines
Commande minimale :
532
Multiples de :
532
Total 
851,20 $
USD
Quantité
Prix unitaire
15
$1.66
40
$1.64
125
$1.61
250
$1.60
750+
$1.56
Product Variant Information section