text.skipToContent text.skipToNavigation

Manufacturer Part #

PB64-BP

PB64 Series 6 A 400 V Through Hole Single Phase Bridge Rectifier PB-6

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Micro Commercial Components PB64-BP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Reverse Voltage-Max [Vrrm]: 400V
Peak Current-Max: 150A
Reverse Current-Max: 10µA
Forward Voltage: 1V
Package Style:  PB-6
Mounting Method: Through Hole
Features & Applications

The PB64-BP is a 6 A, 400 V, through hole, single phase bridge rectifier.
 
Features:

  • Mounting Hole For #6 Screw
  • Low Forward Voltage and Any Mounting Position
  • Surge Overload Rating Of 150 Amps
  • Silver Plated Copper Leads
  • Lead Free Finish/RoHS Compliant
  • Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0 and MSL Rating 1
  • Mounting Torgue: 4.5 in-lbs Maximum
  • UL Recognized File # E165989
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1600
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$704.00
USD
Quantity
Unit Price
40
$0.465
125
$0.455
300
$0.45
750
$0.44
2,000+
$0.42
Product Variant Information section